Cart

LTE-C216-P

LITEON LTE-C216-P

image shown is a representation only

LITEON

IR-EMITTING DIODE 850NM 1206
Supplier: Lite-On Technology
Matchcode: LTE-C216-P
Rutronik No.: IR6748
Unit Pack: 3000
MOQ: 9000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
5.5 mW/sr
Forward current
60 mA
Emission Angle
75 Degree
Rise/Fall time
0.03 µs
Power dissip
100 mW
Automotive
NO
Package
1206
Reverse voltage
5 V
Forward voltage
1.6 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?