Cart

LTE-7477LM1-TA

LITEON LTE-7477LM1-TA

image shown is a representation only

LITEON

IR EMITTER 880NM,16° 55MW/SR SI
Supplier: Lite-On Technology
Matchcode: LTE-7477LM1-TA
Rutronik No.: IR6720
Unit Pack: 1000
MOQ: 3000
package: SMR SIDEVI
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3138 $
941.40 $

Prices

3,000 0.3138 $
6,000 0.3081 $

Parameter

Case type
EMITTER
Wavelength (pea
880 nm
Radiant Intens.
55 mW/sr
Forward current
50 mA
Emission Angle
16 Degree
Rise/Fall time
0.04 µs
Power dissip
100 mW
Automotive
NO
Package
SMR SIDEVI
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.75 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?