Cart

LTE-302-M

LITEON LTE-302-M

image shown is a representation only

LITEON

IR-EMITTER SIDELOOK CLEAR 940NM
Supplier: Lite-On Technology
Matchcode: LTE-302-M
Rutronik No.: IR2700
Unit Pack: 1000
MOQ: 20000
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1128 $
2,256.00 $

Parameter

Case type
EMITTER
Wavelength (pea
940 nm
Emission Angle
40 Degree
Power dissip
75 mW
Automotive
NO
Package
SIDEVIEW
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.2 V
T(A) max
85 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?