Cart

LTD-2601WC

LITEON LTD-2601WC

image shown is a representation only

LITEON

7-SEG.DISPL.RED 2D 7MM C.A.
Supplier: Lite-On Technology
Matchcode: LTD-2601WC
Rutronik No.: LED7754
Unit Pack: 1
MOQ: 2970
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.06 $
3,148.20 $

Prices

2,970 1.06 $
10,000 0.8879 $

Parameter

No.of digits
2DIGIT
Emitted colour
RED
segment height
7 mm
Circuitry(cc/ca
C.A.
SMD/THT
THT
Wavelength peak
660 nm
Packaging
TUBE
Leadfree Defin.
RoHS-conform
Automotive
NO
Wavelength dom.
638 nm
Surface colour
GREY
Colour of segm.
WHITE
Length
10 mm
Width
15.02 mm
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Thailand
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?