Cart

LTC-4724WC

LITEON LTC-4724WC

image shown is a representation only

LITEON

7-SEG.DISPL.RED 3D 10MM CC
Supplier: Lite-On Technology
Matchcode: LTC-4724WC
Rutronik No.: LEDSVN1029
Unit Pack: 1
MOQ: 2992
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.68 $
5,026.56 $

Prices

2,992 1.68 $
3,000 1.41 $

Parameter

No.of digits
3DIGIT
Emitted colour
RED
Segment height
10 mm
Circuitry(cc/ca
C.C.
SMD/THT
THT
Wavelength peak
660 nm
Packaging
TUBE
Automotive
NO
Leadfree Defin.
RoHS-conform
Wavelength dom.
638 nm
Lum.int.min/seg
3400 µcd
Forward current
5 mA
Surface colour
GREY
Colour of segm.
WHITE
Length
30 mm
Width
12.8 mm
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Thailand
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?