Cart

LTC-4624WC

LITEON LTC-4624WC

image shown is a representation only

LITEON

7-SEG.DISPL.RED 3DIGIT
Supplier: Lite-On Technology
Matchcode: LTC-4624WC
Rutronik No.: LEDSVN1047
Unit Pack: 17
MOQ: 17
Packaging: TUBE
In Stock
1.69 $
28.73 $

Prices

17 1.69 $
51 1.63 $
85 1.60 $
170 1.54 $
340 1.48 $

Parameter

No.of digits
3DIGIT
Emitted colour
RED
Segment height
0.4 mm
SMD/THT
THT
Wavelength peak
660 nm
Packaging
TUBE
Automotive
NO
Leadfree Defin.
10
Wavelength dom.
638 nm
Lum.int.min/seg
650 µcd
Forward current
125 mA
Colour of segm.
WHITE
ECCN
EAR99
Customs Tariff No.
85319000000
Country
Thailand
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?