Cart

LTC-2623WC

LITEON LTC-2623WC

image shown is a representation only

LITEON

7-SEG.DISPL.RED 4DIGIT 7MM
Supplier: Lite-On Technology
Matchcode: LTC-2623WC
Rutronik No.: LEDSVN1375
Unit Pack: 16
MOQ: 2880
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.18 $
6,278.40 $

Prices

2,880 2.18 $
3,008 1.82 $

Parameter

No.of digits
4DIGIT
Emitted colour
RED
Segment height
7 mm
Circuitry(cc/ca
C.A.
SMD/THT
THT
Wavelength peak
660 nm
Packaging
TUBE
Automotive
NO
Leadfree Defin.
RoHS-conform
Wavelength dom.
638 nm
Lum.int.min/seg
200 µcd
Forward current
1 mA
Colour of segm.
WHITE
Length
30.26 mm
Width
10 mm
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Thailand
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?