Cart

LSC04065FW

LITEON

SiC-SCHOTTKY 4A 650V ITO-220AC
Supplier: Lite-On Technology
Matchcode: LSC04065FW
Rutronik No.: DSKY5037
Unit Pack: 50
MOQ: 1000
package: ITO-220AC
Packaging: TUBE
On request
On request
On request

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
4 A
V(F)
1.7 V
Mounting
THTq
Technology
SiC
T(j) max
175 °C
I(FSM)
28 A
Automotive
NO
Package
ITO-220AC
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?