Cart

HSDL-5420-011

LITEON HSDL-5420-011

image shown is a representation only

LITEON

PIN-PHOTODIODE LENS FILT G-WING
Supplier: Lite-On Technology
Matchcode: HSDL-5420#011
Rutronik No.: IR4429
Unit Pack: 1500
MOQ: 3000
package: GULLWING
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2546 $
763.80 $

Prices

3,000 0.2546 $
6,000 0.25 $

Parameter

Type
PHOTODIODE
Max.sensivity
875 nm
Sens.range min
770 nm
Sens.range max.
1000 nm
Photo curr.min.
3 µA
Rise/Fall time
7.5 ns
Package
GULLWING
Photo curr.max.
6 µA
SMD/THT
SMD
Detection angle
28 °
Dark current
5 nA
Packaging
REEL
Automotive
NO
Reverse V/Veco
40 V
Power dissip
150 mW
Op.temp.min.
-40 °C
Op.temp.max.
85 °C
Sensitive Area
0.15 mm²
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?