Cart

HSDL-4250

LITEON HSDL-4250

image shown is a representation only

LITEON

IR EMITTER 870NM
Supplier: Lite-On Technology
Matchcode: HSDL-4250
Rutronik No.: IR4334
Unit Pack: 1000
MOQ: 3000
package: T 1 3/4
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3112 $
933.60 $

Prices

3,000 0.3112 $
6,000 0.3055 $

Parameter

Case type
EMITTER
Wavelength (pea
870 nm
Radiant Intens.
124 mW/sr
Forward current
100 mA
Emission Angle
15 Degree
Rise/Fall time
0.04 µs
Power dissip
190 mW
Automotive
NO
Package
T 1 3/4
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.5 V
T(A) max
85 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?