Cart

HSDL-4220

LITEON HSDL-4220

image shown is a representation only

LITEON

IR EMITTER 875NM, 30DEG
Supplier: Lite-On Technology
Matchcode: HSDL-4220
Rutronik No.: IR4613
Unit Pack: 1000
MOQ: 10000
package: T 1 3/4
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.323 $
3,230.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Case type
EMITTER
Wavelength (pea
875 nm
Radiant Intens.
22 mW/sr
Forward current
50 mA
Emission Angle
30 Degree
Rise/Fall time
0.04 µs
Power dissip
260 mW
Automotive
NO
Package
T 1 3/4
Reverse voltage
5 V
T(A) min
0 °C
Forward voltage
1.5 V
T(A) max
70 °C
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?