Cart

GBU1506

LITEON GBU1506

image shown is a representation only

LITEON

BRIDGE-RECT. 15A 600V INLINE
Supplier: Lite-On Technology
Matchcode: GBU1506
Rutronik No.: BG4221
Unit Pack: 1
MOQ: 1
package: GBU
Packaging: TUBE
In Stock
0.69 $
0.69 $

Prices

1 0.69 $
60 0.6419 $
100 0.6108 $
220 0.552 $
460 0.5073 $

Parameter

I(F)
15 A
U(RRM)
600 V
Package
GBU
Packaging
TUBE
U(F)
1.1 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
200 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?