Cart

GBU1002

LITEON

BRIDGE-RECT. 10A 200V INLINE
Supplier: Lite-On Technology
Matchcode: GBU1002
Rutronik No.: BG4067
Unit Pack: 20
MOQ: 20
package: GBU
Packaging: TUBE
Soon available
0.6408 $
12.82 $

Prices

20 0.6408 $
60 0.596 $
100 0.5671 $
220 0.5127 $
480 0.471 $

Parameter

I(F)
10 A
U(RRM)
200 V
Package
GBU
Packaging
TUBE
U(F)
1.2 V
T(j)max
150 °C
I²t
200 A²t
Leadfree Defin.
10
I(FSM)
220 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?