Cart

GBJ5010-P-F

LITEON

BRIDGE-RECT. 50A 1000V GBJ
Supplier: Lite-On Technology
Matchcode: GBJ5010
Rutronik No.: BG4312
Unit Pack: 15
MOQ: 1200
package: GBJ
Packaging: TUBE
On request
1.28 $
1,536.00 $

Parameter

I(F)
50 A
U(RRM)
1000 V
Package
GBJ
Packaging
TUBE
U(F)
1.1 V
T(j)max
150 °C
I²t
664 A²t
Leadfree Defin.
RoHS-conform
I(FSM)
500 A
Automotive
NO
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?