Cart

DF1510M-F-P

LITEON

BRIDGE-RECT. 1,5A 1000V DFM
Supplier: Lite-On Technology
Matchcode: DF1510M
Rutronik No.: BG3572
Unit Pack: 50
MOQ: 4000
package: DFM
Packaging: TUBE
On request
0.1193 $
477.20 $

Parameter

I(F)
1.5 A
U(RRM)
1000 V
Package
DFM
Packaging
TUBE
U(F)
1.1 V
T(j)max
150 °C
I²t
10.4 A²t
Leadfree Defin.
10
I(FSM)
50 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?