Cart

DF06S-13

LITEON DF06S-13

image shown is a representation only

LITEON

BRIDGE-RECT. 1A 600V DFS
Supplier: Lite-On Technology
Matchcode: DF06S
Rutronik No.: BG3831
Unit Pack: 1500
MOQ: 1500
package: DFS
Packaging: REEL
In Stock
0.141 $
211.50 $

Prices

1,500 0.141 $
3,000 0.1312 $
4,500 0.1249 $
7,500 0.1129 $
10,500 0.1037 $

Parameter

I(F)
1 A
U(RRM)
600 V
Package
DFS
Packaging
REEL
U(F)
1.1 V
T(j)max
150 °C
I²t
10.4 A²t
Leadfree Defin.
10
I(FSM)
50 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?