Cart

CNY17-3S

LITEON CNY17-3S

image shown is a representation only

LITEON

OPTOCOUPLER 100-200%, SMD
Supplier: Lite-On Technology
Matchcode: CNY17-3S
Rutronik No.: IR3053
Unit Pack: 65
MOQ: 4160
package: SMD
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.143 $
594.88 $

Prices

4,160 0.143 $
7,540 0.1196 $

Parameter

Channels
1
Iso.voltage
5000 Vrms
Package1
SMD-6
Package
SMD
V(CEO)
70 V
Packaging
TUBE
CTR at If
10 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.005 ms
Fall time
0.005 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
100 %
CTR max.
200 %
P(tot)max
250 mW
Forward volt.ty
1.45 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?