Cart

B340A-13

LITEON

SCHOTTKY-DIODE 3A 40V SMA
Supplier: Lite-On Technology
Matchcode: B340A
Rutronik No.: DSKY5092
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
On request
0.0653 $
326.50 $

Prices

5,000 0.0653 $
10,000 0.0625 $
15,000 0.0611 $
20,000 0.0578 $
25,000 0.055 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?