Cart

B3200B-TR

LITEON

SCHOTTKY-DIODE 3A 200V SMB
Supplier: Lite-On Technology
Matchcode: B3200B
Rutronik No.: DSKY5090
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.103 $
309.00 $

Prices

3,000 0.103 $
6,000 0.0987 $
9,000 0.0965 $
12,000 0.0913 $
15,000 0.087 $

Parameter

V(RRM)
200 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.9 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?