Cart

B320-TR

LITEON

SCHOTTKY-DIODE 3A 20V SMC
Supplier: Lite-On Technology
Matchcode: B320
Rutronik No.: DSKY5091
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.0847 $
254.10 $

Prices

3,000 0.0847 $
6,000 0.0811 $
9,000 0.0793 $
12,000 0.0751 $
18,000 0.0714 $

Parameter

V(RRM)
20 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?