Cart

B240-TR

LITEON

SCHOTTKY-DIODE 2A 40V SMB
Supplier: Lite-On Technology
Matchcode: B240
Rutronik No.: DSKY5087
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.0926 $
277.80 $

Prices

3,000 0.0926 $
6,000 0.0861 $
9,000 0.082 $
12,000 0.0741 $
21,000 0.0681 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?