Cart

B2100-TR

LITEON

SCHOTTKY-DIODE 2A 100V SMB
Supplier: Lite-On Technology
Matchcode: B2100
Rutronik No.: DSKY5086
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.1061 $
318.30 $

Prices

3,000 0.1061 $
6,000 0.0987 $
9,000 0.0939 $
12,000 0.0849 $
18,000 0.078 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.79 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?