Cart

B160

LITEON

SCHOTTKY-DIODE 1A 60V SMA
Supplier: Lite-On Technology
Matchcode: B160
Rutronik No.: DSKYS6157
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
On request
0.057 $
285.00 $

Prices

5,000 0.057 $
10,000 0.053 $
15,000 0.0504 $
20,000 0.0456 $
35,000 0.0419 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.7 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
30 A
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?