Cart

B120-TR

LITEON

SCHOTTKY-DIODE 1A 20V SMA
Supplier: Lite-On Technology
Matchcode: B120
Rutronik No.: DSKY5084
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
On request
0.0245 $
122.50 $

Prices

5,000 0.0245 $
10,000 0.0234 $

Parameter

V(RRM)
20 V
Configuration
Single
I(F)per diode
1 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?