Cart

B1100-TR

LITEON

SCHOTTKY-DIODE 1A 100V SMA
Supplier: Lite-On Technology
Matchcode: B1100
Rutronik No.: DSKY5083
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
On request
0.0649 $
324.50 $

Prices

5,000 0.0649 $
10,000 0.0603 $
15,000 0.0574 $
20,000 0.0519 $
30,000 0.0477 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.79 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?