Cart

ABS10M-TR

LITEON

BRIDGE-RECT. 1A 1000V ABS
Supplier: Lite-On Technology
Matchcode: ABS10M
Rutronik No.: BG4320
Unit Pack: 3000
MOQ: 3000
package: ABS
Packaging: REEL
Soon available
0.0691 $
207.30 $

Prices

3,000 0.0691 $
6,000 0.0643 $
9,000 0.0611 $
15,000 0.0553 $
21,000 0.0508 $

Parameter

I(F)
1 A
U(RRM)
1000 V
Package
ABS
Packaging
REEL
U(F)
0.95 V
T(j)max
150 °C
I²t
2.39 A²t
Leadfree Defin.
10
I(FSM)
30 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?