6N139S-TA1-L
6N139S-TA1-L
Description:
PTOCOUPLER DIP-8 0,1MBd CTR300
Supplier:
LITEON
Matchcode:
6N139S-TA1-L
Rutronik No.:
IRCOUP2780
Unit Pack:
1000
MOQ:
4000
package:
THT
Packaging:
TUBE
Find Alternatives
- Channels
- 1
- Speed
- 0.1 Mbps
- Iso.voltage
- 5000 Vrms
- P(tot)max
- 100 mW
- Forward volt.ty
- 10 V
- min.oper.temp.
- -20 °C
- max.oper.temp.
- 85 °C
- t(PLH)
- 18000 ns
- t(PHL)
- 5000 ns
- CMR typ.
- 10000 V/µs
- Vcc typ.
- 18 V
- VDE
- N Y/N
- Package1
- DIP-8
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks