6N136S-TA1-L
6N136S-TA1-L
Description:
HIGH SPEED TRANSISTOR 1MBD 8PIN
Supplier:
LITEON
Matchcode:
6N136S-TA1-L
Rutronik No.:
IRCOUP2826
Unit Pack:
1000
MOQ:
4000
package:
SMD
Packaging:
REEL
Find Alternatives
- Channels
- 1
- Speed
- 1 Mbps
- Iso.voltage
- 5000 Vrms
- P(tot)max
- 100 mW
- Forward volt.ty
- 1.4 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- t(PLH)
- 400 ns
- t(PHL)
- 100 ns
- Vcc typ.
- 15 V
- Package1
- SMD-8
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks