Cart

6N136S-TA1-L

LITEON 6N136S-TA1-L

image shown is a representation only

LITEON

OPTOCOUPLER SMD-8 1MBd CTR>19 R
Supplier: Lite-On Technology
Matchcode: 6N136S-TA1-L
Rutronik No.: IRCOUP2311
Unit Pack: 1000
MOQ: 2000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3358 $
671.60 $

Prices

2,000 0.3358 $
6,000 0.2816 $

Parameter

Channels
1
Speed
1 Mbps
Iso.voltage
5000 Vrms
P(tot)max
100 mW
Forward volt.ty
10 V
min.oper.temp.
-40 °C
max.oper.temp.
85 °C
t(PLH)
400 ns
t(PHL)
100 ns
CMR typ.
1000 V/µs
Vcc typ.
15 V
VDE
N Y/N
Package1
SMD-8
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
China
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?