Cart

4N35S-TA1

LITEON 4N35S-TA1

image shown is a representation only

LITEON

OPTOCOUPLER VDE,CTR>100% SMD-6
Supplier: Lite-On Technology
Matchcode: 4N35S-TA1
Rutronik No.: IRCOUP1724
Unit Pack: 1
MOQ: 1
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.13 $
0.13 $

Prices

1 0.13 $
7,500 0.109 $

Parameter

Channels
1
Iso.voltage
3550 Vrms
Package1
SMD-6
Package
SMD
V(CEO)
30 V
Packaging
REEL
CTR at If
10 mA
CTR at Vce
10 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.003 ms
Fall time
0.003 ms
V(ECO)
7 V
VDE
Y Y/N
CTR min.
100 %
P(tot)max
350 mW
Forward volt.ty
1.2 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?