Cart

1N4148WF

LITEON

SI-DIODE 0,150A 100V SOD123F
Supplier: Lite-On Technology
Matchcode: 1N4148WF
Rutronik No.: DSGLS7557
Unit Pack: 3000
MOQ: 15000
package: SOD123F
Packaging: REEL
On request
0.0134 $
201.00 $

Prices

15,000 0.0134 $
45,000 0.0127 $

Parameter

V(RRM)
100 V
IF(AV)
0.150 A
I(FSM)
0.3 A
V(F)
0.72 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SOD123F
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?