Cart

1N4001

LITEON 1N4001

image shown is a representation only

LITEON

DIODE 1A 50V DO41
Supplier: Lite-On Technology
Matchcode: 1N4001
Rutronik No.: DLGL5710
Unit Pack: 5000
MOQ: 20000
package: DO41
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0164 $
328.00 $

Prices

20,000 0.0164 $
50,000 0.0144 $

Parameter

I(F)
1 A
V(RRM)
50 V
U(F)
1 V
T(j)max
125 °C
I(FSM)
30 A
Automotive
NO
Package
DO41
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?