Cart

PU88S05 V0 (U0365)

LEXTAR PU88S05 V0 (U0365)

image shown is a representation only

LEXTAR

UVA LED 365NM 1100mW 1000mA
Supplier: Lextar Electronics
Matchcode: PU88S05 V0 (U0365)
Rutronik No.: LEDUV1035
Unit Pack: 1
MOQ: 1
package: SMD
Packaging: REEL
New Product
Please login
5.20 $
5.20 $

Prices

1 5.20 $
500 5.00 $
750 4.92 $
1,000 4.71 $
1,250 4.56 $

UVA LED 365NM 1100mW 1000mA Description

Datasheet on request by opto@rutronik.com

UVC 3535 Emitter  PU88S05 V0

 

Feature

  •  UVC LED
  • Compact dimensions: 3. 65mm × 3.65 mm × 2.83 mm
  • Dice Technology : AlGaN
  • View angle= 65°
  • Environmental friendly ; RoHS compliance

·         High power operation

·         Low thermal resistance

Applications

 

ü UV curing

ü Counterfeit banknote detection

ü Photo catalytic purification

Wavelength Rank (Ta=25℃)

Condition                  Parameter                      Min.          Typ                Max.                  Unit
IF=1000mA
                                   wavelength                    365                                    400                    nm
                                 Radiant power                30                                       50                      mW

                                 Forward voltage            3.2                  3.6                   4.4                   V

                                  View Angle                                         65                                           deg      

 

Radiant Power (Ta=25)  IF = 1000mA

365nm    typ 1100mW

395nm    typ 1300mW




Parameter

Type
UVA
Peak wavelength
370 nm
Power
4.4 W
Forward current
1000 mA
Forw.volt.min.
3.2 V
Forw.volt.max.
4.4 V
Radi. flux min.
1100 mW
Voltage input
3.6 V
Forward current
1 A
Oper.temp.min.
-10 °C
Oper.temp.max.
85 °C
Wavelength min.
365 nm
Wavelength max.
370 nm
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?