PU35CM1 V2 (U0280)


image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVB
- Peak wavelength
- 285 nm
- Power
- 0,57 W
- Forward current
- 100 mA
- Forw.volt.min.
- 6 V
- Forw.volt.max.
- 8 V
- Radi. flux min.
- 8 mW
- Radi. flux max.
- 13 mW
- Voltage input
- 7,6 V
- Forward current
- 0,1 A
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 60 °C
- Wavelength min.
- 280 nm
- Wavelength max.
- 290 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
Datasheet on request by opto@rutronik.com
UVC 3535 Reflector
Feature
- UVC LED
- Compact dimensions: 3. 85mm × 3.85 mm × 3.1 mm
- Dice Technology : AlGaN
- View angle= 35°
- Environmental friendly ; RoHS compliance
- Packing : 250 & 500 pcs/reel
Applications
- Sterilization
- Water purification
- Air purification
Wavelength Rank (Ta=25℃)
Condition
WP
Rank
Min.
Max.
Unit
IF=100mA
U0270
270
280
nm
U0280
280
290
nm
■ Radiant Power Rank (Ta=25℃)
Condition PO Rank Min. Max. Unit
IF=100mA B1 8 10 mW
B2 10 12
B3 12 14
B4 14 16
B5 16 18
■ Forward Voltage Rank (Ta=25℃)
Condition
VF
Rank
Min.
Max.
Unit
IF=100mA
3
5.0
5.5
V
4
5.5
6.0
5
6.0
6.5
6
6.5
7.0
7
7.0
7.6
Binning PU35CM2
V0 Product Specification
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.