Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Optoelectronic Components
  4. Ultraviolet LEDs
  5. Lextar Electronics Ultraviolet LEDs
Please login for custom pricing, delivery terms and real time stock information

PU35CL1 V0 (U0270)

LEXTAR
LEXTAR PU35CL1 V0 (U0270)

image shown is a representation only

PU35CL1 V0 (U0270)

Description: UVC LED 3535 270NM 2,4mW 20mA 1 Supplier: Lextar Electronics Matchcode: PU35CL1 V0 (U0270) Rutronik No.: LEDUV1028 Unit Pack: 1 MOQ: 10000 package: SMD Packaging: REEL
Find Alternatives
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Type
UVC
Peak wavelength
270 nm
Power
0.024 W
Forward current
20 mA
Forw.volt.min.
5 V
Forw.volt.max.
8 V
Radi. flux min.
1.8 mW
Radi. flux max.
2.7 mW
Voltage input
6 V
Forward current
0.02 A
Oper.temp.min.
-30 °C
Oper.temp.max.
60 °C
Wavelength min.
270 nm
Wavelength max.
280 nm
Automotive
NO
Package
SMD
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414100000
Country
Taiwan
ABC-Code
A
Supplier Lead time
8 weeks

Datasheet on request by opto@rutronik.com

UVC 3535 Emitter  PU35CL1 V0

Feature

  •  UVC LED
  • Compact dimensions: 3. 5mm × 3.5 mm × 1.45 mm
  • Dice Technology : AlGaN
  • View angle= 125°
  • Environmental friendly ; RoHS compliance
  • Packing :100&  250 & 500 pcs/reel

Applications

  • Sterilization
  • Water purification
  • Air purification

Wavelength Rank (Ta=25℃)

Condition                  Parameter                      Min.          Typ                Max.                  Unit
IF=20mA
                                   wavelength                    270            278                 285                   nm
                                 Radiant power                10                                       20                      mW

                                 Forward voltage            5.0                  6.0                8.0                      V

                                  View Angle                                         125                                         deg                                                                              

 

Wavelength Rank (Ta=25℃)

Condition                  WP Rank                    Min.               Max.                  Unit
IF=100mA
                                       U0270                    270                  280                   nm
                                       U0280                    280                  290                    nm

 

■ Radiant Power Rank (Ta=25℃)

Condition                   PO Rank                    Min.                 Max.                   Unit

IF=20mA                         A1                         1.5                  2.0                       mW

                                         A2                         2.0                  2.5

                                         A3                         2.5                  3.0

                                                  A4                        3.0                  4.0                       mW

                                         A5                         4.0                  4.5

                                         A6                         4.5                  5.0

                                          


■ Forward Voltage Rank (Ta=25℃)

Condition                         VF Rank                    Min.               Max.               Unit
IF=20mA                         1                                4.0                  4.5                 V        
                                         2                                4.5                 5.0      IF=20mA                         3                                5.0                  5.5                 V        
                                         4                                5.5                 6.0                 IF=20mA                         5                                6.0                  6.5                 V        
                                         6                                6.5                 7.0                     IF=20mA                         7                                7.0                  7.5                 V        
                                         8                                7.5                 8.0                                       


Binning       
PU35CL1 V0  Product Specification


Request or order:

Please login
1,43 $
14.300,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message