PU35CH1 V0 (U0270D34)


PU35CH1 V0 (U0270D34)
Description:
UVC LED U0270D34 50mW 3535 350mA
Supplier:
Lextar Electronics
Matchcode:
PU35CH1 V0 (U0270D34)
Rutronik No.:
LEDUV1160
Unit Pack:
500
MOQ:
10000
package:
SMD
Packaging:
REEL
Find Alternatives
- Type
- UVC
- Peak wavelength
- 275 nm
- Power
- 0.05 W
- Forward current
- 350 mA
- Forw.volt.min.
- 5 V
- Forw.volt.max.
- 7.5 V
- Radi. flux min.
- 30 mW
- Radi. flux max.
- 50 mW
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 60 °C
- Wavelength min.
- 270 nm
- Wavelength max.
- 285 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks