PU35AH1 V1 405NM


PU35AH1 V1 405NM
Description:
UVA LED 3535 405NM 2350mW 1500mA 60°
Supplier:
Lextar Electronics
Matchcode:
PU35AH1 V1 405NM
Rutronik No.:
LEDUV1290
Unit Pack:
500
MOQ:
10000
package:
500
Packaging:
REEL
- Type
- UVA
- Peak wavelength
- 405 nm
- Power
- 2.350 W
- Forward current
- 1500 mA
- Radi. flux min.
- 800 mW
- Radi. flux max.
- 2700 mW
- Voltage input
- 3.5 V
- Forward current
- 1.5 A
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 60 °C
- Wavelength min.
- 400 nm
- Wavelength max.
- 410 nm
- Automotive
- NO
- Package
- 500
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 16 weeks