PC35H114-A401A0TJTLAB-020
PC35H114-A401A0TJTLAB-020
Description:
2835 4000K >34lm CRI80
Supplier:
Lextar Electronics
Matchcode:
PC35H114-A401A0TJTLAB-020
Rutronik No.:
LEDGL2222
Unit Pack:
4000
MOQ:
100000
package:
2835
Packaging:
REEL
Find Alternatives
- Emitted colour
- WHITE
- Current I(F)
- 65 mA
- LxW
- 3,5x2,8 mm
- Height
- 0.7 mm
- Viewing angle
- 120 °
- Power class
- 0.65 W
- Lum.flux min.
- 34 lm
- Lum.flux max.
- 40 lm
- Forw.volt.min.
- 2.7 V
- Forw.volt.max.
- 2.9 V
- CRI
- 80
- CCT
- 4000 K
- SMT/SMD
- YES
- Package
- 2835
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 8 weeks