LDU131530V0


image shown is a representation only
Description:
UVC MODULE PU35CM1 V3 275NM 15mW
Supplier:
Lextar Electronics
Matchcode:
LDU131530V0
Rutronik No.:
LEDUV1084
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC-MODULE
- Peak wavelength
- 275 nm
- Feature
- 15mW
- Function
- BOARD
- O.UV-LEDS onPCB
- 1
- Driver
- 1
- Type fwd volt.
- 12 V
- Type fwd curren
- 250 mA
- Fwd voltage min
- 10 V
- Fwd voltage max
- 24 V
- Fwd current min
- 150 mA
- Fwd current max
- 350 mA
- Oper.temp.min
- -40 °C
- Oper.temp.max
- 85 °C
- Wavelength min
- 270 nm
- Wavelength max
- 285 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.