LBS1001 V0
image shown is a representation only
Description:
PHOTOCATALYST FILTER FOR UV-LED
Supplier:
Lextar Electronics
Matchcode:
LBS1001 V0
Rutronik No.:
LEDUV1203
Unit Pack:
10
MOQ:
10
package:
SMD
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVA
- Peak wavelength
- 388 nm
- Feature
- ODORKILLER
- Function
- PHOTOCATA
- O.UV-LEDS onPCB
- 0
- Driver
- NO
- Type fwd curren
- 700 mA
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.