LBM1802 V0 U405


LBM1802 V0 U405
Description:
AIR PURIFIER UVA MODULE
Supplier:
Lextar Electronics
Matchcode:
LBM1802 V0 U405
Rutronik No.:
LEDUV1257
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
BOX
- Type
- UVA-Module
- Peak wavelength
- 405 nm
- O.UV-LEDS onPCB
- 1
- Driver
- 1
- Type fwd curren
- 190 mA
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks