LBM1801 V0
image shown is a representation only
LONGTUBE STERILIZATION MODUL 3mW
Supplier: Lextar Electronics
Matchcode: LBM1801 V0
Rutronik No.: LEDUV1093
Unit Pack: 1
MOQ: 1
package: SMD
Packaging: BOX
LONGTUBE STERILIZATION MODUL 3mW Description
Datasheet on request by opto@rutronik.com
Features
- UVC LED 275nm
- 99.99% Escherichia coli sterilization rate
- Instant start, unlimited switching life
- Lifetime of more than 10000 hours
- Working voltage typical 12V ((if you need other voltage of driver, please contact our company)
- Low standby working current: <0.1 uA
- IP 68
Application
- Water dispenser tank
- Fish tank
Power Input Voltage (VCC) typ 12V
service life > 10000 hours
protection level IP68
Interface 2pin socket XHP-2.54
Major dimensions 40x163 mm
Parameter
- Type
- UVC-MODULE
- Peak wavelength
- 275 nm
- Feature
- water
- Function
- 3mW low-p
- O.UV-LEDS onPCB
- 1
- Driver
- 1
- Type fwd curren
- 30 mA
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks