Cart

FP11120_LISA2-O-CLIP1-OSL-SX

LEDIL FP11120_LISA2-O-CLIP1-OSL-SX

image shown is a representation only

LEDIL

LENS+HOLDER FOR OSRAM OSLON SSL
Supplier: Ledil
Matchcode: FP11120_LISA2-O-CLIP1-OSL-SX
Rutronik No.: LEDOPT1118
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.51 $
151.00 $

Prices

100 1.51 $
1,000 1.27 $

Parameter

Angle
5x16 °
For which LED
OSLON SSL
LED Manufacture
OSRAM
Diameter
9.9 mm
Height
6.8 mm
Material
PMMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?