FN14637_OLIVIA-S
FN14637_OLIVIA-S
Description:
LENS OLIVIA-S
Supplier:
LEDIL
Matchcode:
FN14637_OLIVIA-S
Rutronik No.:
LEDOPT1411
Unit Pack:
140
MOQ:
140
Packaging:
BULK
- Angle
- 20 °
- Diameter
- 70 mm
- Height
- 22,6 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- Finland
- Supplier Lead time
- 15 weeks