Cart

FCN12076_IRIS_SCREW

LEDIL FCN12076_IRIS_SCREW

image shown is a representation only

LEDIL

LENS FOR OSRAM OSLON SSL 80
Supplier: Ledil
Matchcode: FCN12076_IRIS_SCREW
Rutronik No.: LEDOPT1301
Unit Pack: 90
MOQ: 90
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.32 $
388.80 $

Prices

90 4.32 $
1,080 3.62 $

Parameter

Angle
4 °
For which LED
OSLON SSL
LED Manufacture
OSRAM
Diameter
38 mm
Height
26.9 mm
Material
PMMA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?