Cart

FA11207_TINA-W

LEDIL FA11207_TINA-W

image shown is a representation only

LEDIL

LENS 50° OSRAM OSLON SSL 150
Supplier: Ledil
Matchcode: FA11207_TINA-W
Rutronik No.: LEDOPT1327
Unit Pack: 144
MOQ: 288
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.41 $
406.08 $

Prices

288 1.41 $
1,008 1.18 $

Parameter

Angle
50 °
For which LED
OSLON SSL
LED Manufacture
OSRAM
Diameter
16.1 mm
Height
9.5 mm
Material
PMMA
No.of cavities
1
Self adhesive
Y Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?