FA10645_TINA-M
FA10645_TINA-M
Description:
30° medium beam for Oslon Square
Supplier:
LEDIL
Matchcode:
FA10645_TINA-M
Rutronik No.:
LEDOPT1489
Unit Pack:
1
MOQ:
288
Packaging:
INDIVIDUAL
Find Alternatives
- Angle
- 30 °
- For which LED
- OslonSquar
- LED Manufacture
- OSRAM
- Diameter
- 16 mm
- Height
- 9,7 mm
- Material
- PMMA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- Finland
- ABC-Code
- B
- Supplier Lead time
- 15 weeks