Cart

F14344_FLORENCE-1R-ZT25

LEDIL F14344_FLORENCE-1R-ZT25

image shown is a representation only

LEDIL

LENS ARRAY FOR LED MODULE ASYMM
Supplier: Ledil
Matchcode: F14344_FLORENCE-1R-ZT25
Rutronik No.: LEDOPT1334
Unit Pack: 15
MOQ: 45
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
3.03 $
136.35 $

Prices

45 3.03 $
1,005 2.53 $

Parameter

Diameter
19,5x286 mm
Height
7.13 mm
Material
PMMA
Colourmix lens
N Y/N
Self adhesive
N Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
90019000900
Country
United Kingdom
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?