F13840_ANGELA-XW
F13840_ANGELA-XW
Description:
ANGELA-XW 70° wide beam
Supplier:
LEDIL
Matchcode:
F13840_ANGELA-XW
Rutronik No.:
LEDOPT1667
Unit Pack:
40
MOQ:
80
package:
REFLECTOR
Packaging:
BOX
- Angle
- 70 °
- Diameter
- 119,5 mm
- Height
- 74,3 mm
- Material
- HRPC
- Self adhesive
- N Y/N
- Automotive
- NO
- Package
- REFLECTOR
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 90029000000
- Country
- Finland
- ABC-Code
- A
- Supplier Lead time
- 6 weeks