Cart

F13839_ANGELINA-XW-B

LEDIL F13839_ANGELINA-XW-B

image shown is a representation only

LEDIL

LENS ANGELINA REFLECTOR 91°
Supplier: Ledil
Matchcode: F13839_ANGELINA-XW-B
Rutronik No.: LEDOPT1353
Unit Pack: 55
MOQ: 110
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.89 $
537.90 $

Prices

110 4.89 $
1,045 4.10 $

Parameter

Angle
91 °
For which LED
BRIDGELUX
LED Manufacture
BRIDGELUX
Diameter
82 mm
Height
31 mm
Material
HRPC
No.of cavities
1
Colourmix lens
N Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
90019000900
Country
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?